Part Details for PBSS3515M,315 by NXP Semiconductors
Overview of PBSS3515M,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PBSS3515M,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBSS3515M,315-ND
|
DigiKey | TRANS PNP 15V 500MA SOT883 Min Qty: 7194 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0400 | Buy Now |
|
Rochester Electronics | PBSS3515M - Small Signal Bipolar Transistor, 0.5A, 15V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0358 / $0.0421 | Buy Now |
Part Details for PBSS3515M,315
PBSS3515M,315 CAD Models
PBSS3515M,315 Part Data Attributes
|
PBSS3515M,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS3515M,315
NXP Semiconductors
PBSS3515M - 15 V, 0.5 A PNP low VCEsat (BISS) transistor DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | PLASTIC, SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.43 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |
Alternate Parts for PBSS3515M,315
This table gives cross-reference parts and alternative options found for PBSS3515M,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS3515M,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS3515M | TRANSISTOR 500 mA, 15 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS3515M,315 vs PBSS3515M |
PBSS3515M | Small Signal Bipolar Transistor | Nexperia | PBSS3515M,315 vs PBSS3515M |
PBSS3515MB | Small Signal Bipolar Transistor | Nexperia | PBSS3515M,315 vs PBSS3515MB |