PBSS302PD,165
Nexperia
Description: Small Signal Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon

Overview of PBSS302PD,165 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PBSS302PD,165 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBSS302PD,165 by Nexperia

PBSS302PD,165
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
4 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
110 MHz
Want to compare parts?
  1. PBSS302PD,165
    Nexperia
    Small Signal Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
    VS

Alternate Parts for PBSS302PD,165

This table gives cross-reference parts and alternative options found for PBSS302PD,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS302PD,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PBSS302PD,125 Small Signal Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon Nexperia PBSS302PD,165 vs PBSS302PD,125
PBSS302PD,135 Small Signal Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon Nexperia PBSS302PD,165 vs PBSS302PD,135
934059132125 Small Signal Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon Nexperia PBSS302PD,165 vs 934059132125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBSS302PD,165 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBSS302PD,165 by Nexperia

Select Manufacturer
Which Manufacturer of PBSS302PD,165 would you like to use for your alert(s)?
  • Please alert me when PBSS302PD,165 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBSS302PD,165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBSS302PD,165 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBSS302PD,165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBSS302PD,165.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBSS302PD,165 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: