Part Details for PBPC1004 by Diodes Incorporated
Overview of PBPC1004 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBPC1004
PBPC1004 CAD Models
PBPC1004 Part Data Attributes
|
PBPC1004
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PBPC1004
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, PBPC-8, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PBPC1004
This table gives cross-reference parts and alternative options found for PBPC1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBPC1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB104-B | Rectifier Diode, | Micro Commercial Components | PBPC1004 vs MB104-B |
MB84 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN | Microsemi Corporation | PBPC1004 vs MB84 |
MB84 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | PBPC1004 vs MB84 |
PBPC1004 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | PBPC1004 vs PBPC1004 |
MB104-BP | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | PBPC1004 vs MB104-BP |
MP104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | PBPC1004 vs MP104 |
BR104-BP-HF | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | PBPC1004 vs BR104-BP-HF |
MB104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | PBPC1004 vs MB104 |
MP104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN | Microsemi Corporation | PBPC1004 vs MP104 |