PBO3316M-221MT
Fenghua (HK) Electronics Ltd
Description: General Purpose Inductor, 220uH, 20%, 5036,

Overview of PBO3316M-221MT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PBO3316M-221MT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBO3316M-221MT by Fenghua (HK) Electronics Ltd

PBO3316M-221MT
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
5036
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5036
Construction
Unshielded
DC Resistance
0.61 Ω
Inductance-Nom (L)
220 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Package Height
5 mm
Package Length
12.7 mm
Package Style
SMT
Package Width
9.2 mm
Packing Method
TR
Rated Current-Max
0.8 A
Self Resonance Frequency
5 MHz
Shielded
NO
Tolerance
20%
Want to compare parts?
  1. PBO3316M-221MT
    Fenghua (HK) Electronics Ltd
    General Purpose Inductor, 220uH, 20%, 5036,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBO3316M-221MT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBO3316M-221MT by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of PBO3316M-221MT would you like to use for your alert(s)?
  • Please alert me when PBO3316M-221MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBO3316M-221MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBO3316M-221MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBO3316M-221MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBO3316M-221MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBO3316M-221MT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: