There are no models available for this part yet.
Overview of PBO-5-S9-B by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for PBO-5-S9-B by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Power Supply - Open Frame - PCB Mount - DIL - 5 Watts - 9V@ 0.56A RoHS: Compliant |
229 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
C1S158100214536
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 120 |
|
$9.4400 | Buy Now |
CAD Models for PBO-5-S9-B by CUI Inc
Part Data Attributes for PBO-5-S9-B by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
SMA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-06-13
|
Samacsys Manufacturer
|
CUI Inc.
|
Additional Feature
|
also operate with 100v to400vdc
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
75%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XSMA-T6
|
Length
|
40 mm
|
Load Regulation-Max
|
1.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
0.56 A
|
Output Voltage-Max
|
9.18 V
|
Output Voltage-Min
|
8.82 V
|
Output Voltage-Nom
|
9 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Seated Height-Max
|
12.8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Total Power Output-Max
|
5 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20 mm
|
Alternate Parts for PBO-5-S9-B
This table gives cross-reference parts and alternative options found for PBO-5-S9-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBO-5-S9-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBO-5C-9 | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | PBO-5-S9-B vs PBO-5C-9 |
PSK-S5B-9-T | Chassis Mount Power Supply, 9 Vdc, 0.56 A, 5 W | CUI Inc | PBO-5-S9-B vs PSK-S5B-9-T |
PSK-S5B-9 | Board Mount AC-DC Power Supply, 9 Vdc, 0.56 A, 5 W | CUI Inc | PBO-5-S9-B vs PSK-S5B-9 |
PSK-S5B-9-DIN | 9 Vdc, 560 mA, 5 W | CUI Inc | PBO-5-S9-B vs PSK-S5B-9-DIN |
AMEL5-9SVZ | AC/DC Converter; Product Weight (grams): 25; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.56; Efficiency (%): 77; Max Capacitive load (µF): 1200; Package type: DIP14; Mounting: PCB; W (in): 0.96; L (in): 1.46; H (in): 0.71; W (mm): 24.5; L (mm): 37; H (mm): 18; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.1 | Aimtec | PBO-5-S9-B vs AMEL5-9SVZ |
PSK-S5B-9-L | Chassis Mount Power Supply, 9 Vdc, 0.56 A, 5 W | CUI Inc | PBO-5-S9-B vs PSK-S5B-9-L |