Part Details for PBMN24B24AA14412202010 by Baumer Electric Ag
Overview of PBMN24B24AA14412202010 by Baumer Electric Ag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBMN24B24AA14412202010
PBMN24B24AA14412202010 CAD Models
PBMN24B24AA14412202010 Part Data Attributes
|
PBMN24B24AA14412202010
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
PBMN24B24AA14412202010
Baumer Electric Ag
Peizoresistive Sensor, Absolute, 0Psi Min, 232.06Psi Max, 0.25%, 4-20mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | ATEX, IP65, PORT HEIGHT=24 MM, SHORT CIRCUIT PROTECTION | |
Body Length or Diameter | 22 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 232 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 5000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |