-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBLS6024D - 60 V, 1.5 A PNP BISS loadswitch@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2380-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1184 / $0.5100 | Buy Now |
DISTI #
PBLS6024D,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V/60V 100mA/1.5A 6-Pin TSOP T/R - Tape and Reel (Alt: PBLS6024D,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1236 | Buy Now |
DISTI #
771-PBLS6024D115
|
Mouser Electronics | Digital Transistors PBLS6024D/SOT457/SC-74 RoHS: Compliant | 617 |
|
$0.1180 / $0.6200 | Buy Now |
|
Future Electronics | PBLS6024D Series 60 V 1.5 A PNP BISS Loadswitch Digital Transistor -TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
PBLS6024D.115
|
TME | Transistor: NPN / PNP, bipolar, BRT, 60V, 1.5A, 0.48W, R1: 22kΩ Min Qty: 1 | 0 |
|
$0.1570 / $0.5440 | RFQ |
DISTI #
PBLS6024D,115
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V/60V 100mA/1.5A 6-Pin TSOP T/R (Alt: PBLS6024D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 114000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | One PNP - Pre-Biased 480mW SOT-457 Digital Transistors ROHS | 2810 |
|
$0.1448 / $0.2053 | Buy Now |
DISTI #
PBLS6024D,115
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V/60V 100mA/1.5A 6-Pin TSOP T/R (Alt: PBLS6024D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBLS6024D,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBLS6024D,115
Nexperia
PBLS6024D - 60 V, 1.5 A PNP BISS loadswitch@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |