Datasheets
PBLS4004Y by:

TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal

Part Details for PBLS4004Y by NXP Semiconductors

Overview of PBLS4004Y by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for PBLS4004Y

PBLS4004Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PBLS4004Y Part Data Attributes

PBLS4004Y NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PBLS4004Y NXP Semiconductors TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SC-88
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer NXP
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 60
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN AND PNP
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz

Alternate Parts for PBLS4004Y

This table gives cross-reference parts and alternative options found for PBLS4004Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBLS4004Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PBLS4004Y,115 PBLS4004Y; PBLS4004V - 40 V PNP BISS loadswitch TSSOP 6-Pin NXP Semiconductors PBLS4004Y vs PBLS4004Y,115
Part Number Description Manufacturer Compare
PBLS4004V,115 PBLS4004Y; PBLS4004V - 40 V PNP BISS loadswitch@en-us SOT 6-Pin Nexperia PBLS4004Y vs PBLS4004V,115
PBLS4004V,115 PBLS4004Y; PBLS4004V - 40 V PNP BISS loadswitch SOT 6-Pin NXP Semiconductors PBLS4004Y vs PBLS4004V,115
PBLS4004Y,115 PBLS4004Y; PBLS4004V - 40 V PNP BISS loadswitch TSSOP 6-Pin NXP Semiconductors PBLS4004Y vs PBLS4004Y,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBLS4004Y by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBLS4004Y by NXP Semiconductors

  • Please alert me when PBLS4004Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBLS4004Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBLS4004Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBLS4004Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBLS4004Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBLS4004Y by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: