Part Details for PBLS2022D,135 by NXP Semiconductors
Overview of PBLS2022D,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBLS2022D,135
PBLS2022D,135 CAD Models
PBLS2022D,135 Part Data Attributes
Alternate Parts for PBLS2022D,135
This table gives cross-reference parts and alternative options found for PBLS2022D,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBLS2022D,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBLS2022D/T2 | Small Signal Bipolar Transistor | Nexperia | PBLS2022D,135 vs PBLS2022D/T2 |
PBLS2022D | Small Signal Bipolar Transistor | Nexperia | PBLS2022D,135 vs PBLS2022D |
PBLS2022D,165 | SMALL SIGNAL TRANSISTOR | NXP Semiconductors | PBLS2022D,135 vs PBLS2022D,165 |
PBLS2022D,125 | SMALL SIGNAL TRANSISTOR | NXP Semiconductors | PBLS2022D,135 vs PBLS2022D,125 |
PBLS2022D/T1 | Small Signal Bipolar Transistor | Nexperia | PBLS2022D,135 vs PBLS2022D/T1 |
934061574115 | Small Signal Bipolar Transistor | Nexperia | PBLS2022D,135 vs 934061574115 |
PBLS2022D,115 | PBLS2022D - 20 V, 1.8 A PNP BISS loadswitch@en-us TSOP 6-Pin | Nexperia | PBLS2022D,135 vs PBLS2022D,115 |