Part Details for PBLS1503Y,115 by NXP Semiconductors
Overview of PBLS1503Y,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBLS1503Y,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBLS1503Y,115-954-ND
|
DigiKey | NEXPERIA PBLS1503Y - SMALL SIGNA Min Qty: 4249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
129347 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | PBLS1503Y - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 93000 |
|
$0.0606 / $0.0713 | Buy Now |
Part Details for PBLS1503Y,115
PBLS1503Y,115 CAD Models
PBLS1503Y,115 Part Data Attributes
|
PBLS1503Y,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBLS1503Y,115
NXP Semiconductors
PBLS1503Y; PBLS1503V - 15 V PNP BISS loadswitch TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |
Alternate Parts for PBLS1503Y,115
This table gives cross-reference parts and alternative options found for PBLS1503Y,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBLS1503Y,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934058049115 | Small Signal Bipolar Transistor | Nexperia | PBLS1503Y,115 vs 934058049115 |
PBLS1503V | Small Signal Bipolar Transistor | Nexperia | PBLS1503Y,115 vs PBLS1503V |