-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBLS1501Y - 15 V PNP BISS loadswitch@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2850
|
Newark | Transistor Rohs Compliant: Yes |Nexperia PBLS1501Y,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
2156-PBLS1501Y,115-1727-ND
|
DigiKey | NEXPERIA PBLS1501V - 15 V PNP BI Min Qty: 4249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
155430 In Stock |
|
$0.0700 | Buy Now |
DISTI #
1727-5686-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0713 / $0.4400 | Buy Now |
DISTI #
PBLS1501Y,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V/15V 100mA/500mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PBLS1501Y,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0673 / $0.0804 | Buy Now |
DISTI #
771-PBLS1501Y115
|
Mouser Electronics | Digital Transistors PBLS1501Y/SOT363/SC-88 RoHS: Compliant | 2993 |
|
$0.0690 / $0.4400 | Buy Now |
|
Future Electronics | PBLS1501Y Series 50 V PNP BISS L oadswitch Digital Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0677 / $0.0750 | Buy Now |
|
Future Electronics | PBLS1501Y Series 50 V PNP BISS L oadswitch Digital Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0677 / $0.0750 | Buy Now |
|
Rochester Electronics | PBLS1501V - 15 V PNP BISS loadswitch RoHS: Compliant Status: Active Min Qty: 1 | 155430 |
|
$0.0606 / $0.0713 | Buy Now |
DISTI #
PBLS1501Y,115
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V/15V 100mA/500mA 6-Pin TSSOP T/R (Alt: PBLS1501Y,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBLS1501Y,115
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V/15V 100mA/500mA 6-Pin TSSOP T/R (Alt: PBLS1501Y,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBLS1501Y,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBLS1501Y,115
Nexperia
PBLS1501Y - 15 V PNP BISS loadswitch@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |
This table gives cross-reference parts and alternative options found for PBLS1501Y,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBLS1501Y,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBLS1501Y/T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS1501Y,115 vs PBLS1501Y/T1 |
934058052115 | Small Signal Bipolar Transistor | Nexperia | PBLS1501Y,115 vs 934058052115 |
PBLS1501Y/T2 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS1501Y,115 vs PBLS1501Y/T2 |
PBLS1501Y/T1 | Small Signal Bipolar Transistor | Nexperia | PBLS1501Y,115 vs PBLS1501Y/T1 |
PBLS1501Y | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS1501Y,115 vs PBLS1501Y |