Part Details for PBL38621/2QNS by Infineon Technologies AG
Overview of PBL38621/2QNS by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PBL38621/2QNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PBL38621 - Bipolar SLIC With On-Chip Ring Relay Driver, On-Hook Transmission ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2940 |
|
$4.1500 / $4.8800 | Buy Now |
Part Details for PBL38621/2QNS
PBL38621/2QNS CAD Models
PBL38621/2QNS Part Data Attributes
|
PBL38621/2QNS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PBL38621/2QNS
Infineon Technologies AG
SLIC, Bipolar, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for PBL38621/2QNS
This table gives cross-reference parts and alternative options found for PBL38621/2QNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBL38621/2QNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBL38621/2QNS | SLIC, Bipolar, PQCC28, PLASTIC, LCC-28 | Intel Corporation | PBL38621/2QNS vs PBL38621/2QNS |
PBL38621/2QNT | SLIC, Bipolar, PQCC28, PLASTIC, LCC-28 | Intel Corporation | PBL38621/2QNS vs PBL38621/2QNT |