Telecommunication Circuits
PBL38620/2SHT
Description: SLIC, Bipolar, PDSO24, SSOP-24

Overview of PBL38620/2SHT by Ericsson

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PBL38620/2SHT by Ericsson
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBL38620/2SHT by Ericsson

PBL38620/2SHT
Ericsson
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ERICSSON POWER MODULES AB
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G24
Length
8.2 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
SLIC
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. PBL38620/2SHT
    Ericsson
    SLIC, Bipolar, PDSO24, SSOP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBL38620/2SHT by Ericsson.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBL38620/2SHT by Ericsson

Select Manufacturer
Which Manufacturer of PBL38620/2SHT would you like to use for your alert(s)?
  • Please alert me when PBL38620/2SHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBL38620/2SHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBL38620/2SHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBL38620/2SHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBL38620/2SHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBL38620/2SHT by Ericsson

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: