Part Details for PBHV8540Z,115 by NXP Semiconductors
Overview of PBHV8540Z,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBHV8540Z,115
PBHV8540Z,115 CAD Models
PBHV8540Z,115 Part Data Attributes:
|
PBHV8540Z,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBHV8540Z,115
NXP Semiconductors
PBHV8540Z - 500 V, 0.5 A NPN high-voltage low VCEsat (BISS) transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for PBHV8540Z,115
This table gives cross-reference parts and alternative options found for PBHV8540Z,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBHV8540Z,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBHV8540Z,115 | PBHV8540Z - 500 V, 0.5 A NPN high-voltage low VCEsat (BISS) transistor@en-us SC-73 4-Pin | Nexperia | PBHV8540Z,115 vs PBHV8540Z,115 |
PBHV8540Z | TRANSISTOR 500 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBHV8540Z,115 vs PBHV8540Z |
PBHV8540Z | Small Signal Bipolar Transistor | Nexperia | PBHV8540Z,115 vs PBHV8540Z |