PBH2UEENAGX
Description: Pushbutton Switch, DPDT, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT

Overview of PBH2UEENAGX by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for PBH2UEENAGX by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N8377
Newark Pb Switch, Dpdt, 0.1A, 30Vdc, Panel, Product Range:Pbh Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Latching, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:White, Ip Rating:- Rohs Compliant: Yes |E-Switch PBH2UEENAGX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 566
  • 1 $1.8700
  • 10 $1.6700
  • 25 $1.5800
  • 50 $1.5100
  • 100 $1.4400
$1.4400 / $1.8700 Buy Now
DISTI # 57AK3475
Newark Pb Switch, Dpdt, 0.1A, 30Vdc, Tht Rohs Compliant: Yes |E-Switch PBH2UEENAGX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.0600
  • 10 $1.8600
  • 25 $1.7700
  • 50 $1.7000
  • 100 $1.6200
$1.6200 / $2.0600 Buy Now
DISTI # EG2655-ND
DigiKey SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk 14763
In Stock
  • 1 $1.8400
  • 10 $1.5900
  • 25 $1.4992
  • 50 $1.4342
  • 100 $1.3719
  • 250 $1.2936
  • 500 $1.2372
  • 1,000 $1.1832
$1.1832 / $1.8400 Buy Now
DISTI # 612-PBH2UEENAGX
Mouser Electronics Pushbutton Switches PUSHBUTTON 2 POLE RoHS: Compliant 5837
  • 1 $1.8200
  • 10 $1.4400
  • 100 $1.2400
  • 576 $1.1800
  • 1,152 $1.1600
  • 2,592 $1.1500
$1.1500 / $1.8200 Buy Now
DISTI # 72095824
RS Pushbutton Switch, DPDT, ON-ON, Plunger, No Cap, 100mA, 30VDC, PC, PBH Series | E-Switch PBH2UEENAGX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 576
  • 1 $1.7800
  • 5 $1.6400
  • 10 $1.5600
  • 100 $1.4200
  • 250 $1.3300
$1.3300 / $1.7800 Buy Now
Future Electronics PBH Series DPDT Latching PC Through Hole Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Lead time: 13 Weeks Container: Tray 0
Tray
  • 288 $1.1100
  • 576 $1.0900
  • 864 $1.0700
$1.0700 / $1.1100 Buy Now
Future Electronics PBH Series DPDT Latching PC Through Hole Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Lead time: 13 Weeks Container: Bulk 0
Bulk
  • 288 $1.1100
  • 576 $1.0900
  • 864 $1.0700
$1.0700 / $1.1100 Buy Now
DISTI # PBH2UEENAGX
TME Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, ON-ON, THT Min Qty: 1 860
  • 1 $1.8300
  • 10 $1.5500
  • 50 $1.4000
  • 100 $1.3300
  • 1,152 $1.2700
$1.2700 / $1.8300 Buy Now
Master Electronics Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunger for Cap Actuator - PC Pin - Panel Mount - Right Angle. RoHS: Compliant 19 In Stock
10080 On Order
  • 1 $1.8200
  • 25 $1.6500
  • 100 $1.3100
  • 288 $1.3000
  • 576 $1.1900
  • 1,152 $1.1400
  • 2,592 $1.0900
  • 5,184 $1.0400
$1.0400 / $1.8200 Buy Now

CAD Models for PBH2UEENAGX by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PBH2UEENAGX by E-Switch Inc

PBH2UEENAGX
E-Switch Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.33
Samacsys Manufacturer
E-Switch
Actuator Length
0.413 inch
Actuator Material
POLYOXYMETHYLENE
Actuator Travel
2.9972 mm
Actuator Type
PUSHBUTTON
Body Breadth
7.3 mm
Body Height
9.1 mm
Body Length or Diameter
14.7 mm
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
250VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
POLYBUTYLENE TEREPHTHALATE
Illumination
NON-ILLUMINATED
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
2.75 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
6
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.157 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. PBH2UEENAGX
    E-Switch Inc
    Pushbutton Switch, DPDT, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
    VS

Related Parts for PBH2UEENAGX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBH2UEENAGX by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBH2UEENAGX by E-Switch Inc

Select Manufacturer
Which Manufacturer of PBH2UEENAGX would you like to use for your alert(s)?
  • Please alert me when PBH2UEENAGX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBH2UEENAGX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBH2UEENAGX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBH2UEENAGX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBH2UEENAGX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBH2UEENAGX by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: