Part Details for PBA10F-24-J by Cosel USA Inc
Overview of PBA10F-24-J by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA10F-24-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$30.9900 | Buy Now |
DISTI #
000000000003617324
|
Sager | Switching Power Supplies 10W 24V 0.5A Connector Type Min Qty: 1 | 0 |
|
$33.8500 / $34.3700 | Buy Now |
Part Details for PBA10F-24-J
PBA10F-24-J CAD Models
PBA10F-24-J Part Data Attributes
|
PBA10F-24-J
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA10F-24-J
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |