Part Details for PB6B2FM3M1CAL05 by TE Connectivity
Overview of PB6B2FM3M1CAL05 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB6B2FM3M1CAL05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9244
|
Newark | Pb Switch, Spst, 0.4A, 32V, Yel, Solder, Product Range:Pb6 Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Red, Ip Rating:Ip68 Rohs Compliant: Yes |Alcoswitch Te Connectivity PB6B2FM3M1CAL05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$1.3600 | Buy Now |
DISTI #
450-2747-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
92 In Stock |
|
$5.1670 / $8.0300 | Buy Now |
DISTI #
61AC9244
|
Avnet Americas | Switch Push Button OFF-(ON) SPST Flush Button 400mA 125VAC 50VDC Solder Lug Panel Mount Loose Piece - Bulk (Alt: 61AC9244) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 75 Partner Stock |
|
$6.7900 / $8.6600 | Buy Now |
DISTI #
2329387-8
|
Avnet Americas | Switch Push Button OFF-(ON) SPST Flush Button 400mA 125VAC 50VDC Solder Lug Panel Mount Loose Piece - Trays (Alt: 2329387-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$4.3456 | Buy Now |
DISTI #
655-2329387-8
|
Mouser Electronics | Pushbutton Switches PB OFF/ON FC Red Yellow LED IP68 RoHS: Compliant | 96 |
|
$4.4800 / $5.5300 | Buy Now |
|
Onlinecomponents.com | PB OFF/ON FC RED M1 TERM YLW LED IP68 RoHS: Compliant | 0 |
|
$3.7200 / $6.9000 | Buy Now |
DISTI #
43248650
|
Verical | Switch, Push Button, Flat Cap With Led, Solder Termination, Sealed Min Qty: 37 Package Multiple: 1 | Americas - 75 |
|
$1.9716 / $2.0497 | Buy Now |
|
Master Electronics | PB OFF/ON FC RED M1 TERM YLW LED IP68 RoHS: Compliant | 0 |
|
$3.7200 / $6.9000 | Buy Now |
Part Details for PB6B2FM3M1CAL05
PB6B2FM3M1CAL05 CAD Models
PB6B2FM3M1CAL05 Part Data Attributes
|
PB6B2FM3M1CAL05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB6B2FM3M1CAL05
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |