-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PB64B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 820pF | |
FCE17B25PB640 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 820pF | |
FCE17E09PB64B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 820pF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB64-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 6A PB-6 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1565 In Stock |
|
$0.4008 / $1.0700 | Buy Now |
DISTI #
833-PB64-BP
|
Mouser Electronics | Bridge Rectifiers 400V 6A RoHS: Compliant | 963 |
|
$0.4000 / $1.0700 | Buy Now |
|
Future Electronics | PB64 Series 6 A 400 V Through Hole Single Phase Bridge Rectifier PB-6 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.4350 / $0.5250 | Buy Now |
DISTI #
67373158
|
Verical | Diode Rectifier Bridge Single 400V 6A 4-Pin Case PB-6 Bulk Min Qty: 391 Package Multiple: 1 Date Code: 1815 | Americas - 562 |
|
$0.2557 | Buy Now |
DISTI #
C1S504600037751
|
Chip1Stop | Diode Rectifier Bridge Single 400V 6A 4-Pin Case PB-6 Bulk RoHS: Compliant pbFree: Yes | 562 |
|
$0.3420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PB64-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
PB64-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for PB64-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB64-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | PB64-BP vs KBPC604 |
GBPC604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PB64-BP vs GBPC604 |
KBPC804 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, | Gulfsemi | PB64-BP vs KBPC804 |
GBPC604 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, | General Instrument Corp | PB64-BP vs GBPC604 |
GBPC604-E4/51 | Diode Rectifier Bridge Single 400V 6A 4-Pin Case GBPC6 Bulk | Vishay Semiconductors | PB64-BP vs GBPC604-E4/51 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | PB64-BP vs KBPC604 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 3.8A, 400V V(RRM), Silicon | SEMIKRON | PB64-BP vs KBPC604 |
KBPC604G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PB64-BP vs KBPC604G |
BR64 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon | Semitronics Corp | PB64-BP vs BR64 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, | General Instrument Corp | PB64-BP vs KBPC604 |