Part Details for PB605 by Microsemi Corporation
Overview of PB605 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PB605
PB605 CAD Models
PB605 Part Data Attributes:
|
PB605
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PB605
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PB-6, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-XUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-XUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PB605
This table gives cross-reference parts and alternative options found for PB605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | PB605 vs KBPC601 |
GBPC601/1 | Bridge Rectifier Diode, 3A, 100V V(RRM), | Vishay Semiconductors | PB605 vs GBPC601/1 |
KBPC601 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Vishay Semiconductors | PB605 vs KBPC601 |
KBPC601G | 6A, 100V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | PB605 vs KBPC601G |
KBPC601PBF | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | Vishay Semiconductors | PB605 vs KBPC601PBF |
KBPC6005 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon | International Rectifier | PB605 vs KBPC6005 |
PB61 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PB-6, 4 PIN | Microsemi Corporation | PB605 vs PB61 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | International Rectifier | PB605 vs KBPC601 |
KBPC601-G | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | PB605 vs KBPC601-G |