Part Details for PB31 by Diodes Incorporated
Overview of PB31 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for PB31
PB31 CAD Models
PB31 Part Data Attributes:
|
PB31
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PB31
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PB31
This table gives cross-reference parts and alternative options found for PB31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Ltd | PB31 vs KBPC1005 |
PB305 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, PB-3, 4 PIN | Microsemi Corporation | PB31 vs PB305 |
PB31 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | International Semiconductor Inc | PB31 vs PB31 |
PB305 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PB-3, 4 PIN | Micro Commercial Components | PB31 vs PB305 |
VS048 | Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Microsemi Corporation | PB31 vs VS048 |
DB300 | Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 50V V(RRM), Silicon | Diotec Electronics Corp | PB31 vs DB300 |
KBPC101 | Bridge Rectifier Diode, 3A, 100V V(RRM), | Vishay Semiconductors | PB31 vs KBPC101 |
PBPC301 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | PB31 vs PBPC301 |
KBPC1005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, | General Instrument Corp | PB31 vs KBPC1005 |
KBPC1005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon | International Rectifier | PB31 vs KBPC1005 |