Part Details for PB201M by Lite-On Semiconductor Corporation
Overview of PB201M by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PB201M
PB201M CAD Models
PB201M Part Data Attributes
|
PB201M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PB201M
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | O-PBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 60 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for PB201M
This table gives cross-reference parts and alternative options found for PB201M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB201M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WB200 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, WB, 4 PIN | Diotec Electronics Corp | PB201M vs WB200 |
2W005G/72-E4 | DIODE 2 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | PB201M vs 2W005G/72-E4 |
2W005G-7 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN | Diodes Incorporated | PB201M vs 2W005G-7 |
2W005G | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Ho Chien Electronics Group Inc | PB201M vs 2W005G |
2W005 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | PB201M vs 2W005 |
2W005-G | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, RB-20, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PB201M vs 2W005-G |
2W005G | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, WOB, 4 PIN | Fairchild Semiconductor Corporation | PB201M vs 2W005G |
2W005G | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Lite-On Semiconductor Corporation | PB201M vs 2W005G |
WL04F | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Fagor Electrónica | PB201M vs WL04F |
2W005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | PB201M vs 2W005 |