PB01D0512A
Description: DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5

Overview of PB01D0512A by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PB01D0512A by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PB01D0512A by Delta Electronics Inc

PB01D0512A
Delta Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DELTA ELECTRONICS INC
Package Description
SIP-6/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Delta Electronics
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PSMA-T5
Length
19.5 mm
Load Regulation-Max
7%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
12.36 V
Output Voltage-Min
11.64 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
6.1 mm
Want to compare parts?
  1. PB01D0512A
    Delta Electronics Inc
    DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5
    VS

Related Parts for PB01D0512A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PB01D0512A by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PB01D0512A by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of PB01D0512A would you like to use for your alert(s)?
  • Please alert me when PB01D0512A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PB01D0512A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PB01D0512A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PB01D0512A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PB01D0512A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PB01D0512A by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: