There are no models available for this part yet.
Overview of PB0026NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PB0026NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK9222
|
Newark | Current Sense, Ee8.3, Smt/Tray |Pulse PB0026NL RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.1100 | Buy Now | |
DISTI #
553-1538-ND
|
DigiKey | CURR SENSE XFMR 100:1 35A SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
412 In Stock |
|
$1.8739 / $3.8100 | Buy Now | |
DISTI #
PB0026NL
|
Avnet Americas | Current Transformer 100:1 500Vrms 0.003Ohm Prim. DCR 1.4Ohm Sec. DCR 35000mA Surface Mount - Trays (Alt: PB0026NL) RoHS: Compliant Min Qty: 980 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.6601 / $1.8879 | Buy Now | |
DISTI #
673-PB0026NL
|
Mouser Electronics | Current Transformers SMD Current Sense 5600uH 1.4Ohms RoHS: Compliant | 58 |
|
$2.4300 / $3.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 70 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.6300 | Buy Now | ||
Onlinecomponents.com | Current Transformer 1:100 500Vrms 0.003Ohm Prim. DCR 1.4Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD RoHS: Compliant |
756 In Stock |
|
$1.5700 / $2.7900 | Buy Now | ||
Quest Components | CURRENT SENSE TRANSFORMER, 35A, 100:1 | 5 |
|
$2.6100 / $3.9150 | Buy Now | ||
DISTI #
PB0026NL
|
TTI | Current Transformers SMD Current Sense 5600uH 1.4Ohms pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 740 In Stock |
|
$1.8300 / $3.7700 | Buy Now | |
DISTI #
000000000001496760
|
Sager | Current Transformers SMD Current Sense 5600uH 1.4Ohms Min Qty: 980 | 0 |
|
$1.7100 | Buy Now | |
DISTI #
PB0026NL
|
Avnet Abacus | Current Transformer 100:1 500Vrms 0.003Ohm Prim. DCR 1.4Ohm Sec. DCR 35000mA Surface Mount (Alt: PB0026NL) RoHS: Compliant Min Qty: 980 Package Multiple: 70 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PB0026NL by Pulse Electronics Corporation
Part Data Attributes for PB0026NL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
9 Weeks
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Height
|
10.16 mm
|
JESD-609 Code
|
e3
|
Length
|
14.22 mm
|
Load Resistance
|
43.6 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Max
|
500 kHz
|
Operating Frequency-Min
|
50 kHz
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TRAY
|
Peak Primary Current
|
35 A
|
Primary Type
|
WOUND PRIMARY
|
Secondary Inductance
|
5600 µH
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Transformer Type
|
CURRENT SENSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
100:1
|
Width
|
13.46 mm
|
Alternate Parts for PB0026NL
This table gives cross-reference parts and alternative options found for PB0026NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB0026NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB0026T | Current Sense Transformer, 35A, 1:100 | Pulse Electronics Corporation | PB0026NL vs PB0026T |
Related Parts for PB0026NL
-
SRR1260-102KFixed Inductors
-
C4532X7T2E105M250KEFixed Capacitors
-
MCR10EZHF1962Fixed Resistors
-
IDH20G65C6Rectifier Diodes
-
IPB600N25N3GPower Field-Effect Transistors
-
20021511-00010T4LFHeaders and Edge Type Connectors
-
MC34063ECD-TRSwitching Regulator or Controllers
-
W132XITVisible LEDs
-
1786488Terminals and Terminal Blocks