Part Details for PB-5R0H104 by Cooper Industries
Overview of PB-5R0H104 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PB-5R0H104
PB-5R0H104 CAD Models
PB-5R0H104 Part Data Attributes
|
PB-5R0H104
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
PB-5R0H104
Cooper Industries
CAPACITOR, ELECTRIC DOUBLE LAYER, 5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | , 5144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Custom Capabilities | Larger Bulk Package Available on Request | |
Height | 6 mm | |
Length | 13 mm | |
Manufacturer Series | PB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5 V | |
Series | P SERIES | |
Size Code | 5144 | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 11.8 mm | |
Terminal Shape | WIRE | |
Width | 11.3 mm |
Alternate Parts for PB-5R0H104
This table gives cross-reference parts and alternative options found for PB-5R0H104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB-5R0H104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PB-5R0V104-R | Eaton Bussmann | $1.4673 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | PB-5R0H104 vs PB-5R0V104-R |
PB-5R0H104-R | Eaton Bussmann | $6.3287 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | PB-5R0H104 vs PB-5R0H104-R |