There are no models available for this part yet.
Overview of PB-12623CB by Electro Switch Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PB-12623CB by Electro Switch Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03M9433
|
Newark | Miniature Switches |Electroswitch PB-12623CB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $22.4100 | Buy Now | |
DISTI #
PB-12623CB-ND
|
DigiKey | SWITCH PUSH SPDT 0.5VA 28V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5900 | Buy Now | |
DISTI #
690-PB-12623CB
|
Mouser Electronics | Pushbutton Switches ON-NONE(ON) .310 Dia Red Cap PCB RoHS: Compliant | 0 |
|
$14.6400 / $19.8800 | Order Now |
CAD Models for PB-12623CB by Electro Switch Corporation
Part Data Attributes for PB-12623CB by Electro Switch Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTRO SWITCH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Length
|
0.217 inch
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
6.604 mm
|
Body Height
|
16.2306 mm
|
Body Length or Diameter
|
12.7 mm
|
Bushing Length
|
0.344 inch
|
Bushing Type
|
1/4-40
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load
|
0.5VA@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1400VAC V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Terminal Length
|
0.25 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for PB-12623CB
This table gives cross-reference parts and alternative options found for PB-12623CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB-12623CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB-12631CB | Special Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight | Electro Switch Corporation | PB-12623CB vs PB-12631CB |
PBS-12600CB | Special Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight | Electro Switch Corporation | PB-12623CB vs PBS-12600CB |
PB-12600CB | Special Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight | Electro Switch Corporation | PB-12623CB vs PB-12600CB |