Part Details for PAT1632C10DBT by Tundra Semiconductor Corp
Overview of PAT1632C10DBT by Tundra Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAT1632C10DBT
PAT1632C10DBT CAD Models
PAT1632C10DBT Part Data Attributes
|
PAT1632C10DBT
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
PAT1632C10DBT
Tundra Semiconductor Corp
Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20.97 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |