Part Details for PAT1220C4DBT-LF by Thin Film Technology Corp (TFT)
Overview of PAT1220C4DBT-LF by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAT1220C4DBT-LF
PAT1220C4DBT-LF CAD Models
PAT1220C4DBT-LF Part Data Attributes
|
PAT1220C4DBT-LF
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PAT1220C4DBT-LF
Thin Film Technology Corp (TFT)
0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | 4 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
VSWR-Max | 1.3 |
Alternate Parts for PAT1220C4DBT-LF
This table gives cross-reference parts and alternative options found for PAT1220C4DBT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT1220C4DBT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAT1220C6DBBLF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN | PAT1220C4DBT-LF vs PAT1220C6DBBLF |
PAT1220C6DBT | Thin Film Technology Corp (TFT) | Check for Price | Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 | PAT1220C4DBT-LF vs PAT1220C6DBT |
PAT1632C0DBT | Thin Film Technology Corp (TFT) | Check for Price | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-4 | PAT1220C4DBT-LF vs PAT1632C0DBT |
PAT1220C5DBBLF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN | PAT1220C4DBT-LF vs PAT1220C5DBBLF |
PAT1220C8DBB | Thin Film Technology Corp (TFT) | Check for Price | Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 | PAT1220C4DBT-LF vs PAT1220C8DBB |
PAT1220C9DBBLF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN | PAT1220C4DBT-LF vs PAT1220C9DBBLF |
PAT1632C0DBB | Thin Film Technology Corp (TFT) | Check for Price | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-4 | PAT1220C4DBT-LF vs PAT1632C0DBB |
PAT1220C7DBT | Thin Film Technology Corp (TFT) | Check for Price | Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 | PAT1220C4DBT-LF vs PAT1220C7DBT |
PAT1220C9DBB | Susumu Co Ltd | Check for Price | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR | PAT1220C4DBT-LF vs PAT1220C9DBB |