Part Details for PAT1220C-10DB-T-H-LF by Thin Film Technology Corp (TFT)
Overview of PAT1220C-10DB-T-H-LF by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72404L10DB | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
72401L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V |
Part Details for PAT1220C-10DB-T-H-LF
PAT1220C-10DB-T-H-LF CAD Models
PAT1220C-10DB-T-H-LF Part Data Attributes
|
PAT1220C-10DB-T-H-LF
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PAT1220C-10DB-T-H-LF
Thin Film Technology Corp (TFT)
Fixed Attenuator, 0MHz Min, 10000MHz Max, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.3 |