Part Details for PAT1220C-0DB-T-LF by Thin Film Technology Corp (TFT)
Overview of PAT1220C-0DB-T-LF by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFP28LPB1W-0DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-0DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 0dB Attenuation & 1W Power Consumption | |
SF-SFPPLOOPBK-0DB | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-0DB SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 0dB Attenuation & 0W Power Consumption | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] |
Part Details for PAT1220C-0DB-T-LF
PAT1220C-0DB-T-LF CAD Models
PAT1220C-0DB-T-LF Part Data Attributes
|
PAT1220C-0DB-T-LF
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PAT1220C-0DB-T-LF
Thin Film Technology Corp (TFT)
Fixed Attenuator, 0MHz Min, 10000MHz Max, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.3 |