-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATTENUATOR 2 DB 50 OHM 0805 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC652LP2ETR | Analog Devices | Fixed atten - 2dB | |
ADL5611ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block | |
ADL5610ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4952
|
Newark | Chip Attenuator, 0Hz-10Ghz, 2Db, 2012, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:2Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, No. Of Pins:3Pins Rohs Compliant: Yes |Susumu PAT1220-C-2DB-T5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1439 |
|
$0.2120 / $0.3430 | Buy Now |
DISTI #
05R5464
|
Newark | Chip Attenuator, 0Hz-10Ghz, 2Db, 2012, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:2Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, No. Of Pins:3Pins Rohs Compliant: Yes |Susumu PAT1220-C-2DB-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1880 | Buy Now |
DISTI #
PAT122CT-ND
|
DigiKey | RF ATTENUATOR 2DB 50OHM 0805 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13777 In Stock |
|
$0.1181 / $0.3400 | Buy Now |
DISTI #
754-PAT1220C-2DBT5
|
Mouser Electronics | Attenuators 2dB 50ohm RoHS: Compliant | 0 |
|
$0.1200 / $0.3400 | Order Now |
|
Future Electronics | PAT1220 Series 50 Ω 2 dB 10 GHz 0805 Surface Mount Chip Attenuator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1230 | Buy Now |
|
Quest Components | FIXED ATTENUATOR, 0MHZ MIN, 10000MHZ MAX | 810 |
|
$0.9220 / $2.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAT1220-C-2DB-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT1220-C-2DB-T5
Susumu Co Ltd
ATTENUATOR 2 DB 50 OHM 0805 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.3 |