PAT1220-C-09DB-T
Description: Fixed Attenuator, 0MHz Min, 10000MHz Max,

Overview of PAT1220-C-09DB-T by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for PAT1220-C-09DB-T by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAT1220-C-09DB-T by Susumu Co Ltd

PAT1220-C-09DB-T
Susumu Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUSUMU CO LTD
Reach Compliance Code
compliant
Attenuation-Nom
9 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
20 dBm
JESD-609 Code
e3
Operating Frequency-Max
10000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.3
Want to compare parts?
  1. PAT1220-C-09DB-T
    Susumu Co Ltd
    Fixed Attenuator, 0MHz Min, 10000MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAT1220-C-09DB-T by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAT1220-C-09DB-T by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of PAT1220-C-09DB-T would you like to use for your alert(s)?
  • Please alert me when PAT1220-C-09DB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAT1220-C-09DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAT1220-C-09DB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAT1220-C-09DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAT1220-C-09DB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAT1220-C-09DB-T by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: