Part Details for PAT0816-C-7DB-T5 by Susumu Co Ltd
Overview of PAT0816-C-7DB-T5 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT0816-C-7DB-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-2210-1-ND
|
DigiKey | 0816 CHIP ATTENUATOR 7DB Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20825 In Stock |
|
$0.1187 / $0.3400 | Buy Now |
DISTI #
754-PAT0816-C-7DB-T5
|
Mouser Electronics | Attenuators Chip Attenuator, 7dB, 50O, 64mW, 0603 size, DC to 10GHz RoHS: Compliant | 789 |
|
$0.1180 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks | 0 |
|
$0.1067 | Buy Now |
Part Details for PAT0816-C-7DB-T5
PAT0816-C-7DB-T5 CAD Models
PAT0816-C-7DB-T5 Part Data Attributes
|
PAT0816-C-7DB-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT0816-C-7DB-T5
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 10000MHz Max, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.5 |