Part Details for PAT0805E1002BSTF by Vishay Thin Film
Overview of PAT0805E1002BSTF by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAT0805E1002BSTF
PAT0805E1002BSTF CAD Models
PAT0805E1002BSTF Part Data Attributes
|
PAT0805E1002BSTF
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PAT0805E1002BSTF
Vishay Thin Film
RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0805, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PAT0805E1002BSTF
This table gives cross-reference parts and alternative options found for PAT0805E1002BSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0805E1002BSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT0805E1002BSTS | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PAT0805E1002BSTF vs PAT0805E1002BSTS |
PAT0805E1002BST5 | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PAT0805E1002BSTF vs PAT0805E1002BST5 |
PAT0805E1002BST1 | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PAT0805E1002BSTF vs PAT0805E1002BST1 |
PAT0805E1002BSTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Thin Film | PAT0805E1002BSTF vs PAT0805E1002BSTS |