Part Details for PAT0510SC10DBT10 by Thin Film Technology Corp (TFT)
Overview of PAT0510SC10DBT10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAT0510SC10DBT10
PAT0510SC10DBT10 CAD Models
PAT0510SC10DBT10 Part Data Attributes:
|
PAT0510SC10DBT10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PAT0510SC10DBT10
Thin Film Technology Corp (TFT)
Fixed Attenuator, 0MHz Min, 10000MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |
Alternate Parts for PAT0510SC10DBT10
This table gives cross-reference parts and alternative options found for PAT0510SC10DBT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0510SC10DBT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT0510SC10DBT-LF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0402, 4 PIN | Thin Film Technology Corp (TFT) | PAT0510SC10DBT10 vs PAT0510SC10DBT-LF |
PAT0510SC10DBB-LF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0402, 4 PIN | Thin Film Technology Corp (TFT) | PAT0510SC10DBT10 vs PAT0510SC10DBB-LF |