Part Details for PAT0510S-C-2DB-T10 by Susumu Co Ltd
Overview of PAT0510S-C-2DB-T10 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PAT0510S-C-2DB-T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5808
|
Newark | Pat0510S-C-2Db-T10 |Susumu PAT0510S-C-2DB-T10 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
PAT05S2CT-ND
|
DigiKey | RF ATTENUATOR 2DB 50OHM 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30888 In Stock |
|
$0.0394 / $0.1100 | Buy Now |
DISTI #
754-PAT0510SC2DBT10
|
Mouser Electronics | Attenuators 2dB 50ohm RoHS: Compliant | 0 |
|
$0.0390 / $0.1100 | Order Now |
|
Future Electronics | PAT Series 0402 2 dB 50 Ω DC to 10 GHz Surface Mount Chip Attenuator RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0450 / $0.0489 | Buy Now |
Part Details for PAT0510S-C-2DB-T10
PAT0510S-C-2DB-T10 CAD Models
PAT0510S-C-2DB-T10 Part Data Attributes:
|
PAT0510S-C-2DB-T10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT0510S-C-2DB-T10
Susumu Co Ltd
ATTENUATOR 2 DB 50 OHM 0402 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |