PAT0402E6191BST1
Description: RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 6190 ohm, SURFACE MOUNT, 0402, CHIP, GREEN

Overview of PAT0402E6191BST1 by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PAT0402E6191BST1 by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAT0402E6191BST1 by Vishay Thin Film

PAT0402E6191BST1
Vishay Thin Film
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
1.0414 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5588 mm
Packing Method
TR
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6190 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. PAT0402E6191BST1
    Vishay Thin Film
    RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 6190 ohm, SURFACE MOUNT, 0402, CHIP, GREEN
    VS

Alternate Parts for PAT0402E6191BST1

This table gives cross-reference parts and alternative options found for PAT0402E6191BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0402E6191BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RG1005P-6191-B-T10 Fixed Resistor, Metal Film, 0.0625W, 6190ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Susumu Co Ltd PAT0402E6191BST1 vs RG1005P-6191-B-T10
RG1005P-6191-W-T5 Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 Susumu Co Ltd PAT0402E6191BST1 vs RG1005P-6191-W-T5
CR0402E6191B-T10 Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) PAT0402E6191BST1 vs CR0402E6191B-T10
ERA2VEB6191X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components PAT0402E6191BST1 vs ERA2VEB6191X
RS1005P-6191-B-T5-3 Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Susumu Co Ltd PAT0402E6191BST1 vs RS1005P-6191-B-T5-3
PAT0402E6191BST1 Fixed Resistor, Thin Film, 0.05W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies PAT0402E6191BST1 vs PAT0402E6191BST1
RS1005P-6191-B-T10-3 Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Susumu Co Ltd PAT0402E6191BST1 vs RS1005P-6191-B-T10-3
PAT0402E6191BSTF RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 6190 ohm, SURFACE MOUNT, 0402, CHIP, GREEN Vishay Thin Film PAT0402E6191BST1 vs PAT0402E6191BSTF
RG1005P-6191-W-T10 Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Susumu Co Ltd PAT0402E6191BST1 vs RG1005P-6191-W-T10
CR0402E6191A-T10 Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) PAT0402E6191BST1 vs CR0402E6191A-T10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAT0402E6191BST1 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAT0402E6191BST1 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of PAT0402E6191BST1 would you like to use for your alert(s)?
  • Please alert me when PAT0402E6191BST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAT0402E6191BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAT0402E6191BST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAT0402E6191BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAT0402E6191BST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAT0402E6191BST1 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: