Datasheets
PAT0402E2800BST1 by:

Fixed Resistor, Thin Film, 0.05W, 280ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Part Details for PAT0402E2800BST1 by Vishay Intertechnologies

Overview of PAT0402E2800BST1 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PAT0402E2800BST1

Part # Distributor Description Stock Price Buy
DISTI # PAT0402E2800BST1
Avnet Americas Res Thin Film 0402 280Ohm 0.1% 1/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT0402E2800BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6517
  • 2,000 $0.6308
  • 4,000 $0.4334
  • 6,000 $0.3542
  • 8,000 $0.3427
  • 10,000 $0.2840
  • 100,000 $0.2700
$0.2700 / $0.6517 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.4940
$0.4940 Buy Now

Part Details for PAT0402E2800BST1

PAT0402E2800BST1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PAT0402E2800BST1 Part Data Attributes

PAT0402E2800BST1 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PAT0402E2800BST1 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.05W, 280ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 51 Weeks
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.381 mm
Package Length 1.0414 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5588 mm
Packing Method TR
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 280 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for PAT0402E2800BST1

This table gives cross-reference parts and alternative options found for PAT0402E2800BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0402E2800BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0402E2800A-T5 Fixed Resistor, Thin Film, 0.125W, 280ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) PAT0402E2800BST1 vs CR0402E2800A-T5
ERA2VEB2800X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components PAT0402E2800BST1 vs ERA2VEB2800X
CR0402E2800B-T10 Fixed Resistor, Thin Film, 0.125W, 280ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) PAT0402E2800BST1 vs CR0402E2800B-T10
CR0402E2800B-T5 Fixed Resistor, Thin Film, 0.125W, 280ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) PAT0402E2800BST1 vs CR0402E2800B-T5
RG1005P-2800-W-T10 Fixed Resistor, Thin Film, 0.125W, 280ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Susumu Co Ltd PAT0402E2800BST1 vs RG1005P-2800-W-T10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAT0402E2800BST1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAT0402E2800BST1 by Vishay Intertechnologies

  • Please alert me when PAT0402E2800BST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PAT0402E2800BST1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAT0402E2800BST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PAT0402E2800BST1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAT0402E2800BST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAT0402E2800BST1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: