Part Details for PAT0402E2210BST1 by Vishay Intertechnologies
Overview of PAT0402E2210BST1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT0402E2210BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAT0402E2210BST1
|
Avnet Americas | Res Thin Film 0402 221Ohm 0.1% 1/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT0402E2210BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2440 / $0.5130 | Buy Now |
Part Details for PAT0402E2210BST1
PAT0402E2210BST1 CAD Models
PAT0402E2210BST1 Part Data Attributes
|
PAT0402E2210BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT0402E2210BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 221ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.0414 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PAT0402E2210BST1
This table gives cross-reference parts and alternative options found for PAT0402E2210BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0402E2210BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402E2210A-T10 | Fixed Resistor, Thin Film, 0.125W, 221ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | PAT0402E2210BST1 vs CR0402E2210A-T10 |
RG1005P-2210-W-T5 | Fixed Resistor, Thin Film, 0.125W, 221ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | Susumu Co Ltd | PAT0402E2210BST1 vs RG1005P-2210-W-T5 |
RG1005P-2210-B-T5 | Fixed Resistor, Metal Film, 0.0625W, 221ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | PAT0402E2210BST1 vs RG1005P-2210-B-T5 |
CR0402E2210B-T10 | Fixed Resistor, Thin Film, 0.125W, 221ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | PAT0402E2210BST1 vs CR0402E2210B-T10 |
RG1005P-2210-W-T10 | Fixed Resistor, Thin Film, 0.125W, 221ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Susumu Co Ltd | PAT0402E2210BST1 vs RG1005P-2210-W-T10 |
RS1005P-2210-B-T10-3 | Fixed Resistor, Thin Film, 0.0625W, 221ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | PAT0402E2210BST1 vs RS1005P-2210-B-T10-3 |
CR0402E2210A-T5 | Fixed Resistor, Thin Film, 0.125W, 221ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | PAT0402E2210BST1 vs CR0402E2210A-T5 |
PAT0402E2210BST1 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 221 ohm, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Thin Film | PAT0402E2210BST1 vs PAT0402E2210BST1 |