PAT-LCLC-RS0C002F
CommScope Inc
Description: Cable Assembly,

Overview of PAT-LCLC-RS0C002F by CommScope Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
AD9928BBCZRL Analog Devices Dual 14B 40 MSPS AFETG w/H Pat

CAD Models for PAT-LCLC-RS0C002F by CommScope Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAT-LCLC-RS0C002F by CommScope Inc

PAT-LCLC-RS0C002F
CommScope Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMMSCOPE INC
Reach Compliance Code
unknown
Connector Side1
LC/UPC
Connector Side2
LC/UPC
Connector Support Type
CABLE ASSEMBLY
DIN Conformance
NO
IEC Conformance
NO
Length
1 mm
MIL Conformance
NO
Number of Conductors
2
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. PAT-LCLC-RS0C002F
    CommScope Inc
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAT-LCLC-RS0C002F by CommScope Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAT-LCLC-RS0C002F by CommScope Inc

Select Manufacturer
Which Manufacturer of PAT-LCLC-RS0C002F would you like to use for your alert(s)?
  • Please alert me when PAT-LCLC-RS0C002F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAT-LCLC-RS0C002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAT-LCLC-RS0C002F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAT-LCLC-RS0C002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAT-LCLC-RS0C002F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAT-LCLC-RS0C002F by CommScope Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: