There are no models available for this part yet.
Overview of PASP08Q-60-1K by Power Dynamics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PASP08Q-60-1K by Power Dynamics Inc
Part Data Attributes for PASP08Q-60-1K by Power Dynamics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER DYNAMICS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARDS: IEC 60320; VDE, UL
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
8A, 115/250VAC
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for PASP08Q-60-1K
This table gives cross-reference parts and alternative options found for PASP08Q-60-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PASP08Q-60-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-365A08Q-16-1ES | Mains Power Connector, 8A, 115/250VAC, Male, Socket | Power Dynamics Inc | PASP08Q-60-1K vs HGN-365A08Q-16-1ES |
PMA08Q-00-1D1A | Mains Power Connector, 8A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PASP08Q-60-1K vs PMA08Q-00-1D1A |
PB08W-001IB | Mains Power Connector, 8A, 115/250VAC, Male, Socket | Power Dynamics Inc | PASP08Q-60-1K vs PB08W-001IB |
PB08Q-801MM2SNT | Mains Power Connector, 8A, 115/250VAC, Male, Socket | Power Dynamics Inc | PASP08Q-60-1K vs PB08Q-801MM2SNT |
HGN-365A08S-19-1MM6S | Mains Power Connector, 8A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PASP08Q-60-1K vs HGN-365A08S-19-1MM6S |
PB08S-901MM5SNT | Mains Power Connector, 8A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PASP08Q-60-1K vs PB08S-901MM5SNT |
PMA08PS-1-D4T | Mains Power Connector, 8A, 115/250VAC, Male, Screw Terminal, Socket | Power Dynamics Inc | PASP08Q-60-1K vs PMA08PS-1-D4T |
HGN-365A08S-27-1B | Mains Power Connector, 8A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PASP08Q-60-1K vs HGN-365A08S-27-1B |
PB08Q-501MM8B | Mains Power Connector, 8A, 115/250VAC, Male, Socket | Power Dynamics Inc | PASP08Q-60-1K vs PB08Q-501MM8B |
HGN-365A08Q-16-1MM5S | Mains Power Connector, 8A, 115/250VAC, Male, Socket | Power Dynamics Inc | PASP08Q-60-1K vs HGN-365A08Q-16-1MM5S |