Part Details for PARV61QG100KOHM20%LBO50 by Vishay Sfernice
Overview of PARV61QG100KOHM20%LBO50 by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PARV61QG100KOHM20%LBO50
PARV61QG100KOHM20%LBO50 CAD Models
PARV61QG100KOHM20%LBO50 Part Data Attributes
|
PARV61QG100KOHM20%LBO50
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
PARV61QG100KOHM20%LBO50
Vishay Sfernice
RES,TAPPED,CONDUCTIVE PLASTIC,100K OHMS,273WVDC,20% +/-TOL,-1000,1000PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Fully Sealed | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12.7 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 273 V |