PAP-13V-S
JST Manufacturing
Description: Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal

Overview of PAP-13V-S by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PAP-13V-S by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 53X3433
Newark Wire-To-Board Connector, Pa Series, Receptacle, 13, 2 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PAP-13V-S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 303
  • 1 $0.0980
$0.0980 Buy Now
DISTI # 455-1497-ND
DigiKey CONN RCPT HSG 13POS 2.00MM Min Qty: 1000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.0940
$0.0940 Buy Now

CAD Models for PAP-13V-S by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAP-13V-S by JST Manufacturing

PAP-13V-S
JST Manufacturing
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
COMPATIBLE CONTACTS: SPHD-001T-P0.5; SPHD-002T-P0.5
Body Breadth
0.228 inch
Body Depth
0.315 inch
Body Length
1.102 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. PAP-13V-S
    JST Manufacturing
    Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal
    VS

Related Parts for PAP-13V-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAP-13V-S by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAP-13V-S by JST Manufacturing

  • Please alert me when PAP-13V-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PAP-13V-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAP-13V-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PAP-13V-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAP-13V-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAP-13V-S by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: