-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 3W, 1 Channel(s), 1 Func, CMOS, PDSO8, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5899
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8304AYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1579 |
|
$0.3470 / $0.5810 | Buy Now |
DISTI #
PAM8304AYRDICT-ND
|
DigiKey | IC AMP CLASS D MONO 3W DFN3030-8 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
199450 In Stock |
|
$0.2362 / $1.1500 | Buy Now |
DISTI #
PAM8304AYR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 8-Pin DFN EP T/R - Tape and Reel (Alt: PAM8304AYR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.2289 | Buy Now |
DISTI #
621-PAM8304AYR
|
Mouser Electronics | Audio Amplifiers 3W Mono Class D 2.8V to 6V 3Ohm RoHS: Compliant | 10603 |
|
$0.2360 / $0.5000 | Buy Now |
|
Future Electronics | Amplifier IC 1-Channel (Mono) Class D DFN3030-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
PAM8304AYR
|
TME | IC: audio amplifier, Pout: 3W, low noise,thermal protection, Ch: 1 Min Qty: 1 | 0 |
|
$0.3620 / $0.7760 | RFQ |
DISTI #
PAM8304AYR
|
Avnet Silica | Audio Amp Speaker 1-CH Mono Class-D 8-Pin DFN EP T/R (Alt: PAM8304AYR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D MONO 3W DFN3030-8 | 4415 |
|
$0.1849 / $0.3509 | Buy Now |
|
LCSC | Monaural 3Wx14 DFN-8-EP(3x3) Audio Amplifiers ROHS | 2796 |
|
$0.1926 / $0.3655 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.4183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM8304AYR
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8304AYR
Diodes Incorporated
Audio Amplifier, 3W, 1 Channel(s), 1 Func, CMOS, PDSO8, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 18 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PAM8304AYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAM8304AYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4864MMX/NOPB | Texas Instruments | $0.5847 | 725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85 | PAM8304AYR vs LM4864MMX/NOPB |
LM4864MM/NOPB | Texas Instruments | $0.5847 | 725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85 | PAM8304AYR vs LM4864MM/NOPB |