-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDSO6, TSOT-26, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7088
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8301AAF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2653 |
|
$0.2000 / $0.4260 | Buy Now |
DISTI #
PAM8301AAFDICT-ND
|
DigiKey | IC AMP CLASS D MONO 1.5W SOT23-6 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5294 In Stock |
|
$0.1701 / $0.8600 | Buy Now |
DISTI #
PAM8301AAF
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 6-Pin TSOT T/R - Tape and Reel (Alt: PAM8301AAF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1514 | Buy Now |
DISTI #
621-PAM8301AAF
|
Mouser Electronics | Audio Amplifiers 1.5W MONO FILTERLESS CLASS-D AUDIO AMP RoHS: Compliant | 64659 |
|
$0.1590 / $0.4100 | Buy Now |
DISTI #
P40:2555_22403172
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 1.5W Class-D 6-Pin TSOT-26 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Europe - 44300 |
|
$0.1036 | Buy Now |
DISTI #
V72:2272_06703468
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 1.5W Class-D 6-Pin TSOT-26 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2228 Container: Cut Strips | Americas - 174 |
|
$0.1692 | Buy Now |
|
Future Electronics | Audio Amplifiers 1.5W MONO FILTERLESS CLASS-D AUDIO AMP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 6000Reel |
|
$0.1760 / $0.1860 | Buy Now |
|
Future Electronics | Audio Amplifiers 1.5W MONO FILTERLESS CLASS-D AUDIO AMP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1760 / $0.1860 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3718 |
|
RFQ | |
DISTI #
PAM8301AAF
|
Avnet Silica | Audio Amp Speaker 1-CH Mono Class-D 6-Pin TSOT T/R (Alt: PAM8301AAF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM8301AAF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8301AAF
Diodes Incorporated
Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDSO6, TSOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |