-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAM8014AZRDICT-ND
|
DigiKey | IC AMP D MONO 3.2W U-WLB1313-9 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12273 In Stock |
|
$0.1701 / $0.8600 | Buy Now |
DISTI #
PAM8014AZR
|
Avnet Americas | AUDIO LOW VOLT U-WLB1313-9 T&R 3K - Tape and Reel (Alt: PAM8014AZR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 300000 Factory Stock |
|
$0.1785 | Buy Now |
DISTI #
621-PAM8014AZR
|
Mouser Electronics | Audio Amplifiers 3.2W Mono Class D 300MHz -20dB 3.2W RoHS: Compliant | 10093 |
|
$0.1800 / $0.6400 | Buy Now |
|
Future Electronics | PAM8014 Series 3.2 W Mono Class D Audio Amplifier - WLBGA-9 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1780 | Buy Now |
|
Future Electronics | PAM8014 Series 3.2 W Mono Class D Audio Amplifier - WLBGA-9 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1780 | Buy Now |
DISTI #
PAM8014AZR
|
TME | IC: audio amplifier, 250Hz, Pout: 3.2W, Ch: 1, Amp.class: D Min Qty: 1 | 0 |
|
$0.2550 / $0.5080 | RFQ |
DISTI #
PAM8014AZR
|
Avnet Asia | AUDIO LOW VOLT U-WLB1313-9 T&R 3K (Alt: PAM8014AZR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1453 / $0.1625 | Buy Now |
DISTI #
PAM8014AZR
|
Avnet Silica | AUDIO LOW VOLT U-WLB1313-9 T&R 3K (Alt: PAM8014AZR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC AMP D MONO 3.2W U-WLB1313-9 | 2780 |
|
$0.4041 / $0.6905 | Buy Now |
|
LCSC | Monaural 3.2Wx14 U-WLB1313-9 Audio Amplifiers ROHS | 1820 |
|
$0.2273 / $0.3885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM8014AZR
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8014AZR
Diodes Incorporated
Audio Amplifier,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | UWLB-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.28 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.28 mm |