Part Details for PALCE16V8H-15JI by Vantis Corporation
Overview of PALCE16V8H-15JI by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72201L15JI8 | Renesas Electronics Corporation | 256 x 9 SyncFIFO, 5.0V | |
7201LA15JI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
72215LB15JI | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V |
Part Details for PALCE16V8H-15JI
PALCE16V8H-15JI CAD Models
PALCE16V8H-15JI Part Data Attributes
|
PALCE16V8H-15JI
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
PALCE16V8H-15JI
Vantis Corporation
EE PLD, 15ns, PAL-Type, CMOS, PQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45.4 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 10 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for PALCE16V8H-15JI
This table gives cross-reference parts and alternative options found for PALCE16V8H-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8H-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE16V8Z-15JI | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI vs PALCE16V8Z-15JI |
GAL16V8A-15LJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI vs GAL16V8A-15LJ |
ATF16V8B-15JU | Flash PLD, 15ns, PAL-Type, CMOS, PQCC20, GREEN, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | PALCE16V8H-15JI vs ATF16V8B-15JU |
PALCE16V8H-15JC | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8H-15JI vs PALCE16V8H-15JC |
PALCE16V8Q-15JC/4 | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI vs PALCE16V8Q-15JC/4 |
GAL16V8B-15QJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI vs GAL16V8B-15QJ |
PALCE16V8H-15JC/4 | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI vs PALCE16V8H-15JC/4 |
GAL16V8D-15QJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI vs GAL16V8D-15QJ |
GAL16V8D-15LJI | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI vs GAL16V8D-15LJI |
GAL16V8D-15LJNI | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI vs GAL16V8D-15LJNI |