Part Details for PALCE16V8H-15JI/4 by AMD
Overview of PALCE16V8H-15JI/4 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72201L15JI8 | Renesas Electronics Corporation | 256 x 9 SyncFIFO, 5.0V | |
7201LA15JI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
72215LB15JI | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V |
Part Details for PALCE16V8H-15JI/4
PALCE16V8H-15JI/4 CAD Models
PALCE16V8H-15JI/4 Part Data Attributes
|
PALCE16V8H-15JI/4
AMD
Buy Now
Datasheet
|
Compare Parts:
PALCE16V8H-15JI/4
AMD
EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.5 | |
Average Weight (mg) | 825.5 | |
CO2e (mg) | 9493.25 | |
Category CO2 Kg | 11.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Additional Feature | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45.5 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for PALCE16V8H-15JI/4
This table gives cross-reference parts and alternative options found for PALCE16V8H-15JI/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8H-15JI/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8A-15LJI | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI/4 vs GAL16V8A-15LJI |
PALCE16V8H-15JC/4 | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8H-15JI/4 vs PALCE16V8H-15JC/4 |
GAL16V8A-15LJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI/4 vs GAL16V8A-15LJ |
PALCE16V8H-15JI/4 | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI/4 vs PALCE16V8H-15JI/4 |
GAL16V8B-15LJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI/4 vs GAL16V8B-15LJ |
ATF16V8BQL-15JU | Flash PLD, 15ns, PAL-Type, CMOS, PQCC20, GREEN, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | PALCE16V8H-15JI/4 vs ATF16V8BQL-15JU |
GAL16V8D-15LJNI | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI/4 vs GAL16V8D-15LJNI |
GAL16V8B-15QJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI/4 vs GAL16V8B-15QJ |
PALCE16V8H-15JC/4 | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15JI/4 vs PALCE16V8H-15JC/4 |
PALCE16V8Z-15JC | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8H-15JI/4 vs PALCE16V8Z-15JC |