There are no models available for this part yet.
Overview of PALCE16V8-15LMB by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PALCE16V8-15LMB by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PALCE16V8-15LMB
|
Avnet Americas | PROG. LOGIC DEVICE, ELECTR. ERASABLE, 16 - Rail/Tube (Alt: PALCE16V8-15LMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
PALCE16V8-15LMB
|
Avnet Americas | PROG. LOGIC DEVICE, ELECTR. ERASABLE, 16 - Rail/Tube (Alt: PALCE16V8-15LMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
CAD Models for PALCE16V8-15LMB by Teledyne e2v
Part Data Attributes for PALCE16V8-15LMB by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E2V TECHNOLOGIES PLC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
45.5 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-CQCC-N20
|
JTAG BST
|
NO
|
Length
|
8.89 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
8
|
Number of Inputs
|
18
|
Number of Macro Cells
|
8
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Programmable Logic Type
|
FLASH PLD
|
Propagation Delay
|
15 ns
|
Seated Height-Max
|
1.905 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for PALCE16V8-15LMB
This table gives cross-reference parts and alternative options found for PALCE16V8-15LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8-15LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89839142A | EE PLD, 15ns, PAL-Type, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | PALCE16V8-15LMB vs 5962-89839142A |
5962-89839132X | EE PLD, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | PALCE16V8-15LMB vs 5962-89839132X |