Part Details for PALCE16V8-10JIR by Cypress Semiconductor
Overview of PALCE16V8-10JIR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PALCE16V8-10JIR
PALCE16V8-10JIR CAD Models
PALCE16V8-10JIR Part Data Attributes:
|
PALCE16V8-10JIR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALCE16V8-10JIR
Cypress Semiconductor
Flash PLD, 10ns, CMOS, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; POWER-UP RESET | |
Clock Frequency-Max | 69 MHz | |
JESD-30 Code | S-PQCC-J20 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PALCE16V8-10JIR
This table gives cross-reference parts and alternative options found for PALCE16V8-10JIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8-10JIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE16V8-10JI | Flash PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Cypress Semiconductor | PALCE16V8-10JIR vs PALCE16V8-10JI |
PALCE16V8-10JCT | Flash PLD, 10ns, CMOS, PQCC20, PLASTIC, LCC-20 | Cypress Semiconductor | PALCE16V8-10JIR vs PALCE16V8-10JCT |
PALCE16V8-10JC | Flash PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Cypress Semiconductor | PALCE16V8-10JIR vs PALCE16V8-10JC |
PALCE16V8-10JCR | Flash PLD, 10ns, CMOS, PQCC20, PLASTIC, LCC-20 | Cypress Semiconductor | PALCE16V8-10JIR vs PALCE16V8-10JCR |
PALCE16V8-10JIT | Flash PLD, 10ns, CMOS, PQCC20, PLASTIC, LCC-20 | Cypress Semiconductor | PALCE16V8-10JIR vs PALCE16V8-10JIT |