There are no models available for this part yet.
Overview of PALC22V10D-7JC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PALC22V10D-7JC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 179 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 20 |
|
$13.5000 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 394 |
|
$1.1250 / $2.2500 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 270 |
|
$1.6650 / $3.6000 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 79 |
|
$1.8000 / $3.6000 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 44 |
|
$25.5000 / $30.0000 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 16 |
|
$14.6250 | Buy Now |
CAD Models for PALC22V10D-7JC by Cypress Semiconductor
Part Data Attributes for PALC22V10D-7JC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
100 MHz
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
10
|
Number of Inputs
|
22
|
Number of Outputs
|
10
|
Number of Product Terms
|
132
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
FLASH PLD
|
Propagation Delay
|
8 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for PALC22V10D-7JC
This table gives cross-reference parts and alternative options found for PALC22V10D-7JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC22V10D-7JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL22V10C-7LJI | EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | PALC22V10D-7JC vs GAL22V10C-7LJI |
XCR22V10-7PC28C | EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD Xilinx | PALC22V10D-7JC vs XCR22V10-7PC28C |
PALCE22V10-7JCT | Flash PLD, 7.5ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALC22V10D-7JC vs PALCE22V10-7JCT |
PALCE22V10-7JC | Flash PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALC22V10D-7JC vs PALCE22V10-7JC |
ATF22V10C-7JC | Flash PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | PALC22V10D-7JC vs ATF22V10C-7JC |
ATF22V10C-7JU | IC PLD 10MC 7.5NS 28PLCC | Microchip Technology Inc | PALC22V10D-7JC vs ATF22V10C-7JU |
GAL22V10C-7LJ | EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | PALC22V10D-7JC vs GAL22V10C-7LJ |
ATF22V10C-7JI | Flash PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | PALC22V10D-7JC vs ATF22V10C-7JI |
ATF22V10C-7JL | Flash PLD, 7.5ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | PALC22V10D-7JC vs ATF22V10C-7JL |
PALCE22V10H-7JC/5 | EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | PALC22V10D-7JC vs PALCE22V10H-7JC/5 |
Related Parts for PALC22V10D-7JC
-
PALC22V10B-15JIProgrammable Logic Devices
-
P87C54X2BNMicrocontrollers
-
PAM2305AAB330Switching Regulator or Controllers
-
AM29F010B-55JCFlash Memories
-
DAC7800LUDigital to Analog Converters
-
PA52AOperational Amplifiers
-
DS26C32ATNLine Driver or Receivers
-
PAP-02V-KHeaders and Edge Type Connectors
-
AM3357BZCZD30Microprocessors